Reference Only
DT04-4P-RT03
Automotive Connectors DT RECP ASM
Datasheet
DT04-4P-RT03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4.45 mm (0.175 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Dimensions | 27.43 mm x 27.26 mm x 33.91 mm | |
| Height | 27.26 mm | |
| Housing Gender | Receptacle (Female) | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP68, PI6K9K | |
| Insulation | Insulated | |
| Length | 33.91 mm | |
| Material | Plastic | |
| Mating Gender | Plug | |
| Mating Part Number | DT06-4S | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.12 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 4-Way | |
| Voltage Rating | 250 V | |
| Width | 27.43 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000130304 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
491In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,86 € | 32,86 € | |
| 28,17 € | 281,70 € | |
| 21,91 € | 547,75 € | |
| 21,68 € | 1.084,00 € | |
| 20,98 € | 2.098,00 € | |
| 20,12 € | 5.030,00 € |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY
My Notes
Sign into see notes.