Reference Only
DTHD06-1-8S
Automotive Connectors DTHD PLUG ASM
Datasheet
DTHD06-1-8S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 1 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 8 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DTHD | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 60 A | |
| Dimensions | 16.76 mm x 21.87 mm x 38.05 mm | |
| Height | 21.87 mm | |
| Housing Material | Polyetherimide | |
| Ingress Protection | IP67 | |
| Insulation | Insulated | |
| Length | 38.05 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Mating Gender | Receptacle | |
| Mating Part Number | DTHD04-1-8P-xxxx | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Voltage Rating | 250 V | |
| Width | 16.76 mm | |
| Wire Gauge Range | 8 AWG to 10 AWG | |
| Part # Aliases | ZPF000000000130119 DTHD06-1-8S-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
4.271In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,48 € | 6,96 € | |
| 2,96 € | 29,60 € | |
| 2,77 € | 69,25 € | |
| 2,64 € | 132,00 € | |
| 2,51 € | 251,00 € | |
| 2,41 € | 602,50 € | |
| 2,37 € | 1.185,00 € |
Need more?
Associated Parts

Automotive Connectors DTHD RECP ASM

Automotive Connectors REC, 1P, BLK, N, SIZE 8, CAP
My Notes
Sign into see notes.