Reference Only
DTM06-2S-P006
Automotive Connectors 2P DTM PLUG 120 OHM TERMINATING RESISTOR
Datasheet
DTM06-2S-P006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4.19 mm (0.165 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DTM | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A | |
| Dimensions | 12.07 mm x 12.9 mm x 27.56 mm | |
| Height | 12.9 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP68, IP6K9K | |
| Insulation | Insulated | |
| Length | 27.56 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Mating Gender | Receptacle | |
| Mating Part Number | DTM04-2P-xxxx | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Type | 2-Way | |
| Voltage Rating | 250 V | |
| Width | 12.07 mm | |
| Wire Gauge Range | 16 AWG to 20 AWG | |
| Part # Aliases | DTM06-2S-P006-LS DTM06-2S-P006-L ZPF000000000130146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
1.457In Stock
5.560 expected 03-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,65 € | 7,30 € | |
| 3,60 € | 18,00 € | |
| 2,78 € | 27,80 € | |
| 2,23 € | 557,50 € | |
| 2,20 € | 1.100,00 € | |
| 2,16 € | 2.160,00 € | |
| 2,13 € | 5.325,00 € |
Need more?
My Notes
Sign into see notes.