
ES6101412A
General Purpose Relays E S 610 1412 A
Datasheet
ZPF000000000102224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 337,71 € | 337,71 € | |
| 334,37 € | 668,74 € | |
| 331,06 € | 1.655,30 € | |
| 327,78 € | 3.277,80 € | |
| 324,54 € | 4.868,10 € |
Need more?
My Notes
Sign into see notes.