Reference Only
HC5884
Automotive Connectors STANDARD BAT CLMP NEGATIVE
Datasheet
HC5884 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Battery Clamp | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Application | Power | |
| Material | Brass | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
555In Stock
700 expected 18-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,09 € | 16,09 € | |
| 15,92 € | 47,76 € | |
| 15,76 € | 78,80 € | |
| 13,35 € | 133,50 € | |
| 12,36 € | 309,00 € | |
| 11,57 € | 578,50 € | |
| 11,09 € | 1.109,00 € |
Need more?
Sign in to add notes