Reference Only
HD10-9BT-BK
Automotive Connectors BOOT, 9SZ, PLG/REC ST BLK
Datasheet
HD10-9BT-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 9 Position | |
| Color | Black | |
| Series | HD10 | |
| Packaging | Tray | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Material | Polyvinyl Chloride (PVC) | |
| Mating Gender | Plug, Receptacle | |
| Mating Part Number | HD10-9-XXX, HD14-9-XXX, HD16-9-XXX | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,11 € | 55,50 € | |
| 1,07 € | 107,00 € | |
| 1,05 € | 367,50 € | |
| 1,03 € | 721,00 € | |
| 1,01 € | 1.060,50 € | |
| 0,99 € | 1.732,50 € | |
| 0,97 € | 4.850,00 € |
Need more?
My Notes
Sign into see notes.