Reference Only
HD34-24-19SE
Automotive Connectors RECP ASM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 19 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 10 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | HD30 | |
| Packaging | Tray | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A, 25 A | |
| Dimensions | 50.8 mm x 47.53 mm x 41.83 mm | |
| Height | 47.53 mm | |
| Housing Material | Aluminium | |
| Ingress Protection | IP67 | |
| Length | 41.83 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Aluminum | |
| Mating Part Number | HD36-24-XXXX | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HD | |
| Voltage Rating | 250 V | |
| Width | 50.8 mm | |
| Wire Gauge Range | 10 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000130880 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Images
Product Catalogs
160In Stock
200 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,72 € | 708,80 € | |
| 16,88 € | 1.350,40 € | |
| 16,07 € | 1.928,40 € | |
| 15,91 € | 3.182,00 € |
Need more?
My Notes
Sign into see notes.