Reference Only
HDC16-9-JDL
Automotive Connectors COVER HD10 9 WY RC RUBBER LYD GRAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Number of Positions | 9 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | HD10 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Ingress Protection | IP6K9K | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
579
On Order
579 expected 24-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,08 € | 7,08 € | |
| 7,00 € | 35,00 € | |
| 6,86 € | 68,60 € | |
| 6,29 € | 157,25 € | |
| 6,05 € | 302,50 € | |
| 5,86 € | 586,00 € | |
| 4,82 € | 1.205,00 € | |
| 4,50 € | 4.500,00 € |
Need more?
My Notes
Sign into see notes.