Reference Only
UAV020-16PN
Circular MIL Spec Connector UAV RCPT ASSY 2HL 20 SHL 16P PIN RED
Datasheet
YUAV020-16PN000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 16 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 20-16 | |
| Product | Receptacles | |
| Shell Size | 20 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-C-38999 | |
| Termination Style | Cable | |
| Mounting Style | Box Mount | |
| Current Rating | 20 A | |
| Contact Plating | Gold | |
| Series | Wildcat | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | ASX020-16PN YUAV020-16PN000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 217,84 € | 2.178,40 € | |
| 215,68 € | 10.784,00 € | |
| 213,55 € | 21.355,00 € | |
| 211,43 € | 52.857,50 € | |
| 209,34 € | 104.670,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes