Reference Only
UAV610-35PN
Circular MIL Spec Connector UAV PLUG ASSY 10SHL 35P PIN RED
Datasheet
YUAV610-35PN000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 13 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10-35 | |
| Product | Plugs | |
| Shell Size | 10 | |
| Shell Style | Straight | |
| MIL Type | MIL-C-38999 | |
| Termination Style | Cable | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Series | Wildcat | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | ASX610-35PN YUAV610-35PN000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 144,42 € | 1.444,20 € | |
| 128,66 € | 6.433,00 € | |
| 127,39 € | 12.739,00 € | |
| 126,12 € | 31.530,00 € | |
| 124,88 € | 62.440,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes