Reference Only

YDTS20Y09-98PNV001

Circular MIL Spec Connector HERM RECP

Manufacturer:

Mfr Part:
DTS20Y09-98PN

TTI Part:
YDTS20Y09-98PNV001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleWall Mount
Mounting StyleWall Mount
SeriesDTS20
PackagingBulk
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesDTS20Y09-98PN [V001]

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.