Reference Only
ZPF000000000006824
Standard Circular Connector 951-06 RC 8-4 S 50
Datasheet
ZPF000000000006824 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 8 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Shell Material | Aluminum Alloy | |
| Accessory Type | Connector Assembly | |
| Diameter | 15.5 mm | |
| Height | 31.2 mm | |
| Packaging | Bulk | |
| Current Rating | 7.5 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (743 |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 231,91 € | 231,91 € | |
| 193,27 € | 2.319,24 € | |
| 191,35 € | 4.592,40 € | |
| 187,57 € | 8.815,79 € |
Need more?
My Notes
Sign into see notes.