
ZPF000000000007155
Circular MIL Spec Connector 983-0KE-PR 22
Datasheet
ZPF000000000007155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Size | 22 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-83723 III | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Stainless Steel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 383,11 € | 3.447,99 € | |
| 379,31 € | 3.793,10 € | |
| 375,55 € | 7.511,00 € | |
| 371,82 € | 18.591,00 € | |
| 368,13 € | 36.813,00 € | |
| 364,47 € | 72.894,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes