Reference Only
ZPF000000000012440
Circular MIL Spec Connector DBAS 70-12-0 PN 1A
Datasheet
ZPF000000000012440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 465,97 € | 465,97 € | |
| 432,69 € | 1.298,07 € | |
| 364,70 € | 1.823,50 € | |
| 305,89 € | 3.058,90 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes