
ZPF000000000012459
Circular MIL Spec Connector DBAS 70-12-0 SNDA 1A
Datasheet
ZPF000000000012459 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 311,59 € | 3.115,90 € | |
| 308,49 € | 6.169,80 € | |
| 305,43 € | 15.271,50 € | |
| 302,40 € | 30.240,00 € | |
| 299,39 € | 59.878,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes