Reference Only
ZPF000000000015306
Rectangular MIL Spec Connectors INSERT 20-22 PIN POL N
Datasheet
ZPF000000000015306 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Size | 22 | |
| Current Rating | 5 A | |
| Housing Material | Aluminum | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 65 C | |
| Pitch | 25.4 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 125 VDC | |
| Wire Gauge - AWG | 26 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (743 |
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,94 € | 20,94 € | |
| 20,74 € | 41,48 € | |
| 20,53 € | 102,65 € | |
| 20,33 € | 203,30 € | |
| 20,13 € | 503,25 € | |
| 19,93 € | 996,50 € | |
| 19,73 € | 1.973,00 € |
Need more?
Sign in to add notes