
ZPF000000000015320
Rectangular MIL Spec Connectors DMC-M 20-22 SNE DMC-M 20-22 SNE
Datasheet
ZPF000000000015320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Size | 22 | |
| Current Rating | 5 A | |
| Housing Material | Aluminum | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 65 C | |
| Pitch | 25.4 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 125 VDC | |
| Wire Gauge - AWG | 20 AWG to 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
834In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,55 € | 53,55 € | |
| 44,62 € | 446,20 € | |
| 40,98 € | 2.335,86 € | |
| 40,57 € | 4.057,00 € | |
| 36,17 € | 8.138,25 € | |
| 35,81 € | 17.905,00 € |
Need more?
Sign in to add notes