
ZPF000000000019160
Circular MIL Spec Connector FDBA 561210 SWK 090
Datasheet
ZPF000000000019160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 10 Position | |
| Contact Gender | Socket (Female) | |
| Product | Plugs | |
| Shell Size | 12 | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-26482 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Black Anodized | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 79 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,20 € | 2.701,80 € | |
| 33,86 € | 3.386,00 € | |
| 33,53 € | 6.706,00 € | |
| 33,19 € | 16.595,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.