Reference Only
ZPF000000000099705
Rectangular MIL Spec Connectors DMC-M 99-01 BN DMC-M 99-01 BN
Datasheet
ZPF000000000099705 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 11 Position | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Gender | Socket (Female) | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Size | 16, 22 | |
| Current Rating | 5 A, 13 A | |
| Housing Material | Aluminum | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 65 C | |
| Pitch | 25.4 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 125 VDC | |
| Wire Gauge - AWG | 26 AWG to 14 AWG | |
| Part # Aliases | BACI10BC1622SNB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
353In Stock
195 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,74 € | 16,74 € | |
| 16,39 € | 81,95 € | |
| 14,50 € | 145,00 € | |
| 13,60 € | 340,00 € | |
| 13,31 € | 665,50 € | |
| 13,06 € | 1.306,00 € | |
| 12,92 € | 3.230,00 € | |
| 12,78 € | 6.390,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes