Reference Only
ZPF000000000099714
Rectangular MIL Spec Connectors RECEPT SINGLE MOD KEY N BLACK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Crimp | |
| Mounting Style | Panel Mount | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
436In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,07 € | 32,07 € | |
| 26,73 € | 267,30 € | |
| 23,76 € | 594,00 € | |
| 22,74 € | 1.137,00 € | |
| 21,83 € | 2.183,00 € | |
| 21,60 € | 4.320,00 € | |
| 21,38 € | 10.690,00 € | |
| 21,16 € | 21.160,00 € |
Need more?
Sign in to add notes