Reference Only
ZPF000000000104661
Rectangular MIL Spec Connectors DMC-MD 24 N-K-T
Datasheet
ZPF000000000104661 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Packaging | Bulk | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
436 Can be Built
Build Time: 5 Days
436 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,38 € | 1.345,68 € | |
| 37,00 € | 1.850,00 € | |
| 36,62 € | 3.662,00 € | |
| 36,25 € | 7.250,00 € | |
| 35,88 € | 17.940,00 € | |
| 35,52 € | 35.520,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes