
ZPF000000000140027
Circular MIL Spec Connector DTS-PR 09 K
Datasheet
ZPF000000000140027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Product | Connectors | |
| Shell Size | 9 | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Stainless Steel | |
| Shell Plating | Passivated | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 228,79 € | 11.439,50 € | |
| 198,21 € | 19.821,00 € | |
| 196,24 € | 49.060,00 € | |
| 194,30 € | 97.150,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes