Reference Only
ZPF000000000200864
Rectangular MIL Spec Connectors DMC-MD 24 N-T
Datasheet
ZPF000000000200864 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Packaging | Bulk | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,44 € | 25,44 € | |
| 25,19 € | 251,90 € | |
| 24,94 € | 798,08 € | |
| 24,69 € | 1.234,50 € | |
| 24,45 € | 2.445,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes