Reference Only
550-5708F
LED Circuit Board Indicators 5MM CBI
Datasheet
5505708F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| LED Size | 5 mm | |
| Wavelength | 583 nm | |
| Luminous Intensity | 140 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 24 deg | |
| Lens Color/Style | Water, Clear | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Packaging | Bulk | |
| Configuration | 1 Single Color LED, Single Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,564 € | 620,40 € |
Need more?
My Notes
Sign into see notes.