Reference Only
5861201202F
Based LED Lamps T1 3/4 WEDGE BSD RD 12V
Datasheet
5861201202F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Based LED Lamps | |
| Product | Single Color Based LEDs | |
| Lamp Base Type | Wedge | |
| Illumination Color | Red | |
| Vf - Forward Voltage | 12 V | |
| If - Forward Current | 18 mA | |
| Luminous Intensity | 450 mcd | |
| Packaging | Bulk | |
| Product Type | LED Replacement Lamps | |
| Series | 586 | |
| Subcategory | LED Indication | |
| Wavelength/Color Temperature | 615 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |