Reference Only
5972723607F
Multi-Color LEDs SMD LED BICOLOR GN YLW 1208 RA
Datasheet
5972723607F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Illumination Color | Yellow, Green | |
| Wavelength/Color Temperature | 589 nm, 571 nm | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 20 mA, 20 mA | |
| Vf - Forward Voltage | 2 V, 2 V | |
| Power Rating | 75 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 3 mm x 2 mm | |
| Lens Shape | Semitube | |
| Lens Transparency | Non-Diffused | |
| Height | 1 mm | |
| Length | 3 mm | |
| Luminous Intensity | 75 mcd, 35 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,688 € | 2.064,00 € |
Need more?
Sign in to add notes