Reference Only
6211121304F
LED Panel Mount Indicators 22MM H DUTY PMI RGB 3V
Datasheet
6211121304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Bulk | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,94 € | 11,94 € | |
| 11,82 € | 59,10 € | |
| 11,70 € | 117,00 € | |
| 11,59 € | 278,16 € | |
| 11,47 € | 412,92 € |
Need more?
My Notes
Sign into see notes.