
ES110E3HD
General Purpose Relays ES110E3HD=RELAY
Datasheet
ES110E3HD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 115 VAC | |
| Coil Resistance | 500 Ohms | |
| Contact Material | Silver Cadmium | |
| Length | 32.5 mm | |
| Width | 10.4 mm | |
| Height | 16.3 mm | |
| Packaging | Bulk | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 749,33 € | 749,33 € | |
| 688,16 € | 6.881,60 € | |
| 681,35 € | 17.033,75 € | |
| 674,40 € | 33.720,00 € | |
| 648,46 € | 64.846,00 € | |
| 636,23 € | 159.057,50 € | |
| 613,09 € | 306.545,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes