Reference Only
1SET411003R0000
Wire Ducting & Raceways WD-1-DP-GR1008
Datasheet
1SET411003R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Width | 100 mm | |
| Height | 80 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Size | 100 mm x 80 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,94 € | 175,52 € | |
| 21,72 € | 347,52 € | |
| 19,90 € | 477,60 € | |
| 19,71 € | 2.365,20 € |
Need more?
Sign in to add notes