Reference Only
1SET411004R0000
Wire Ducting & Raceways WD-1-DP-GR1201
Datasheet
1SET411004R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Width | 120 mm | |
| Height | 100 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Size | 120 mm x 100 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,10 € | 301,00 € | |
| 27,43 € | 2.743,00 € | |
| 27,16 € | 5.432,00 € | |
| 26,89 € | 13.445,00 € |
Need more?
Sign in to add notes