
1SNA166737R2000
Transformer Accessories CC-E-VA
Datasheet
1SNA166737R2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Transformer Accessories | |
| Type | Socket | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Primary Voltage Rating | 400 V | |
| Product Type | Current Transformers | |
| Subcategory | Transformers | |
| Termination Style | Screw Clamp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 323,83 € | 323,83 € | |
| 320,62 € | 192.372,00 € | |
| 317,45 € | 793.625,00 € | |
| 314,30 € | 1.571.500,00 € | |
| 311,19 € | 3.111.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes