
1SNA174300R1700
Terminal Block Tools & Accessories PR3.Z2
Datasheet
1SNA174300R1700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Type | DIN Rail - Unperforated | |
| For Use With | Terminal Block | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7216611000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 25,63 € | 51,26 € | |
| 21,36 € | 128,16 € | |
| 16,43 € | 164,30 € | |
| 16,27 € | 325,40 € | |
| 16,10 € | 483,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes