Reference Only
1SNA511024R0500
DIN Rail Terminal Blocks RGW6-PE-V0
Datasheet
1SNA511024R0500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Ground Terminal Block | |
| Number of Positions | 22 Position | |
| Current Rating | 101 A | |
| Voltage Rating | 800 VAC | |
| Connection Method | Screw | |
| Color | Green / Yellow | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Max | 4 AWG | |
| Length | 63 mm | |
| Width | 25 mm | |
| Height | 60 mm | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,20 € | 408,00 € | |
| 9,68 € | 774,40 € | |
| 9,58 € | 2.682,40 € | |
| 9,49 € | 4.934,80 € | |
| 9,39 € | 9.390,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes