Reference Only
1SNG601037R0000
Cable Glands, Strain Reliefs & Cord Grips EP-SG-M16-LGR-G
Datasheet
1SNG601037R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Type | Standard Cable Gland | |
| Cable Diameter | 4 mm to 8 mm | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,373 € | 746,00 € | |
| 0,311 € | 3.110,00 € | |
| 0,307 € | 6.140,00 € | |
| 0,304 € | 15.200,00 € |
Need more?
Sign in to add notes