Reference Only
1SNG603009R0000
Cable Glands, Strain Reliefs & Cord Grips EP-BRM-SZ23-LGR-A
Datasheet
1SNG603009R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Cable Entry Plate | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,14 € | 45,14 € | |
| 44,70 € | 223,50 € | |
| 39,03 € | 390,30 € | |
| 38,65 € | 773,00 € | |
| 38,26 € | 4.591,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes