Reference Only
1SNG607019R0000
Cable Glands, Strain Reliefs & Cord Grips EP-LN-M50-LGR-A
Datasheet
1SNG607019R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Flanged Locknut | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,262 € | 5,24 € | |
| 0,259 € | 12,95 € | |
| 0,257 € | 25,70 € | |
| 0,254 € | 50,80 € | |
| 0,251 € | 125,50 € | |
| 0,249 € | 249,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes