Reference Only
1SNG608003R0000
Cable Glands, Strain Reliefs & Cord Grips EM-LN-M20-MET-A
Datasheet
1SNG608003R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | M20 x 1.5 | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,274 € | 27,40 € | |
| 0,272 € | 54,40 € | |
| 0,269 € | 134,50 € | |
| 0,266 € | 266,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.