Reference Only
1SNG608005R0000
Cable Glands, Strain Reliefs & Cord Grips EM-LN-M32-MET-A
Datasheet
1SNG608005R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | M32 x 1.5 | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,555 € | 27,75 € | |
| 0,55 € | 55,00 € | |
| 0,544 € | 136,00 € | |
| 0,539 € | 269,50 € | |
| 0,534 € | 534,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.