Reference Only
1SNG610063R0000
Cable Glands, Strain Reliefs & Cord Grips EP-DOP-SZ29-BL-B
Datasheet
1SNG610063R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Dome Plug | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,264 € | 5,28 € | |
| 0,261 € | 13,05 € | |
| 0,258 € | 25,80 € | |
| 0,256 € | 51,20 € | |
| 0,253 € | 126,50 € | |
| 0,251 € | 251,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes