Reference Only
1SNG613003R0000
Cable Glands, Strain Reliefs & Cord Grips EM-EMC2-M16-MET-A
Datasheet
1SNG613003R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Type | EMC2 Cable Gland | |
| Cable Diameter | 4 mm to 8 mm | |
| Material | Brass, Nickel Plated | |
| Packaging | Bulk | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,18 € | 2.862,00 € | |
| 3,15 € | 11.340,00 € | |
| 3,12 € | 19.656,00 € | |
| 3,09 € | 47.277,00 € |
Need more?
Sign in to add notes