Reference Only
1SNG626093R0000
Cable Glands, Strain Reliefs & Cord Grips EP-SGL-M32-BL-D
Datasheet
1SNG626093R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Standard Cable Gland | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Cable Diameter | 15 mm to 21 mm | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,30 € | 26,00 € | |
| 1,24 € | 74,40 € | |
| 1,14 € | 114,00 € | |
| 1,13 € | 226,00 € | |
| 1,01 € | 505,00 € | |
| 0,96 € | 960,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes