Reference Only
B25674C4302J080
Film Capacitors 480VAC 50Hz 30kVACar 3PH, MKK480-D-30.0-03
Datasheet
B25674C4302J080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 138.1 uF | |
| Termination Style | Quick Connect | |
| Dielectric | Polypropylene (PP) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 480 VAC | |
| Tolerance | 5 % | |
| Height | 192 mm (7.559 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | PhaseCap Energy Plus gas 3-phase | |
| Packaging | Bulk | |
| Diameter | 125 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tradename | PhaseCap | |
| Type | PhaseCap Energy Plus | |
| Part # Aliases | B25674C4302J80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,33 € | 1.138,64 € | |
| 129,87 € | 6.233,76 € | |
| 128,58 € | 24.687,36 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes