Reference Only
B32330I6106J080
Motor Start Capacitors & Motor Run Capacitors 10UF 450VAC 5% MKP
Datasheet
B32330I6106J080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Termination Style | Quick Connect | |
| Series | B32330 | |
| Packaging | Bulk | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |