Reference Only
B32672L9222J189
Film Capacitors 2.2UF 160VAC 10% MKP 15.0MML
Datasheet
B32672L9222J189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Number of Pins | 2 Pin | |
| Series | B32672 | |
| Packaging | Reel | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.200 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,293 € | 2.109,60 € | |
| 0,29 € | 6.264,00 € | |
| 0,287 € | 16.531,20 € |
Need more?
Sign in to add notes