Reference Only

B43504A0397M000

Aluminum Electrolytic Capacitors - Snap In 420VDC 390uF 20% PVC STD 6.3mm Term

Manufacturer:

Mfr Part:
B43504A0397M000

TTI Part:
B43504A0397M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance390 uF
Voltage Rating DC420 VDC
Diameter30 mm (1.181 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductLong Life Aluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current1.7 A
ESR350 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesB43504
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeLong Life Capacitors
Part # AliasesB43504A397M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

160In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes