
B65687A2000X000
Ferrite Cores & Accessories FERRITE CORES & ACCESSORIES
Datasheet
B65687A2000X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM74/59 | |
| Product | Hardware & Accessories | |
| Type | Mounting Assembly | |
| Core | PM Core | |
| Core Size | 74 x 59 | |
| Accessory Type | Yoke, Base Plate | |
| Packaging | Bulk | |
| Outside Height | 69 mm | |
| Outside Length | 80 mm | |
| Outside Width | 69 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65687A2000X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,60 € | 332,00 € | |
| 14,13 € | 1.413,00 € | |
| 13,55 € | 6.775,00 € |
Need more?
Sign in to add notes