Reference Only
B66281G0000X149
Ferrite Cores & Accessories ELP14/3.5/5 N49 950nH +25% -25%
Datasheet
B66281G0000X149 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ELP14/3.5/5 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ELP Core | |
| Core Size | 14 x 3.5 x 5 | |
| Inductance | 950 nH | |
| Tolerance | 25 % | |
| Accessory Type | EILP 14 Core Set | |
| Core Material | N49 | |
| Packaging | Bulk | |
| Inductance - nH | 950 nH | |
| Inductance - pH | 950000 pH | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66281GX149 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.800 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 6.912,00 € | |
| 1,41 € | 16.920,00 € | |
| 1,35 € | 81.000,00 € |
Need more?
Sign in to add notes