Reference Only

B78108S1104J000

End of Life
RF Inductors - Leaded 100uH 370mA 1.7ohms

Manufacturer:

Mfr Part:
B78108S1104J000

TTI Part:
B78108S1104J000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleAxial
Inductance100 uH
Tolerance5 %
Maximum DC Current370 mA
Maximum DC Resistance130 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum70
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter4 mm
SeriesB44066
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesB78108S1104J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a, 7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

205.000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes