Reference Only

B78108S1105J000

End of Life
RF Inductors - Leaded 1000uH 130mA 14ohms

Manufacturer:

Mfr Part:
B78108S1105J000

TTI Part:
B78108S1105J000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleAxial
Inductance1 mH
Tolerance5 %
Maximum DC Current130 mA
Maximum DC Resistance4.18 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter4 mm
SeriesB44066
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesB78108S1105J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a, 7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

85.000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes