Reference Only
B78476A8248A003
Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT POE
Datasheet
B78476A8248A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Length | 12.7 mm | |
| Width | 6.9 mm | |
| Height | 5.6 mm | |
| Series | B78476A | |
| Packaging | Reel | |
| Maximum DC Current | 8 mA | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Part # Aliases | B78476A8248A3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,45 € | 725,00 € | |
| 1,42 € | 1.420,00 € | |
| 1,41 € | 2.115,00 € | |
| 1,39 € | 3.475,00 € | |
| 1,34 € | 6.700,00 € | |
| 1,33 € | 13.300,00 € | |
| 1,32 € | 26.400,00 € | |
| 1,30 € | 52.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes